Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008580Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK2348
Product RangeMulticomp Pro Wrench Sets
Your Part Number
427 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 5+ | $6.490 |
| 10+ | $6.180 |
| 25+ | $5.730 |
| 50+ | $5.310 |
| 100+ | $4.930 |
| 250+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008580Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK2348
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
Product RangeMulticomp Pro Wrench Sets
SVHCNo SVHC (14-Jun-2023)
Product Overview
This Multicomp Pro MP008580 is the metal folding star key wrench set. This handy tool features 7 different size star keys in a convenient folding tool that fits easily into your pocket or tool box.
- Size: T5-6-7-8-9-10-15
- Material: CRV+Chamfer
- Finish: Sanding Satin
- Handle: Metal Cover
- Packed: PVC Blister+Card
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
7 Pieces T5/T6/T7/T8/T9/T10/T15 Metal Folding Star Keys
SVHC
No SVHC (14-Jun-2023)
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
