Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008582Copy
Newark Part No.29AK2350
Product RangeMulticomp Pro Wrench Sets
Your Part Number
347 In Stock
Need more?
134 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
213 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 5+ | $10.450 |
| 10+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008582Copy
Newark Part No.29AK2350
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
Product RangeMulticomp Pro Wrench Sets
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Metal Folding Hex Key Wrench Set is a versatile tool kit featuring hex keys in sizes 2.5mm to 10mm. Crafted from CRV (Chrome Vanadium) steel with chamfered edges for precision, these wrenches are durable and provide a secure fit. The set is neatly packed on a convenient hook and comes in a PVC blister pack with a card for easy storage and organization. Ideal for both professional and DIY tasks, this folding hex key set ensures you have the right tool at hand for any job.
- Size: 2.5-3-4-5-6-7-8-10mm
- Material: CRV+Chamfer
- Finish: Sanding Satin
- Handle: Metal Cover
- Packed: HooK, PVC Bliset+Card
Applications
Maintenance & Repair, Industrial Maintenance, Instrumentation, Mechanical
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
8 Pieces 2.5/3/4/5/6/7/8/10mm, Metal Folding Hex Keys
SVHC
No SVHC (14-Jun-2023)
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
