Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008583Copy
Newark Part No.29AK2351
Product RangeMulticomp Pro Wrench Sets
Your Part Number
607 In Stock
Need more?
43 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
564 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.180 |
| 50+ | $15.800 |
| 100+ | $15.420 |
| 250+ | $15.050 |
| 500+ | $14.660 |
Price for:Each
Minimum: 1
Multiple: 1
$16.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008583Copy
Newark Part No.29AK2351
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
Product RangeMulticomp Pro Wrench Sets
SVHCNo SVHC (14-Jun-2023)
Product Overview
This Multicomp Pro MP008583 is the metal folding tamper star wrench set. This handy tool features 8 different size tamper stars in a convenient folding tool that fits easily into your pocket or tool box.
- Size: T9-10-15-20-25-27-30-40
- Material: CRV+Chamfer
- Finish: Sanding Satin
- Handle: Metal Cover
- Packed: HooK, PVC Bliset+Card
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
8 Pieces T9/T10/T15/T20/T25/T27/T30/T40 Metal Folding Star Key Wrenches
SVHC
No SVHC (14-Jun-2023)
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
