Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008584Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK2352
Product RangeMulticomp Pro Wrench Sets
Your Part Number
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.990 |
| 10+ | $12.180 |
| 20+ | $11.360 |
| 50+ | $10.550 |
| 100+ | $9.740 |
| 300+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$12.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008584Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK2352
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
Product RangeMulticomp Pro Wrench Sets
SVHCNo SVHC (14-Jun-2023)
Product Overview
This Multicomp Pro MP008584 is the metal folding tamper star keys wrench set. This handy tool features 8 different size tamper stars in a convenient folding tool that fits easily into your pocket or tool box.
- Size: T9-10-15-20-25-27-30-40
- Material: CRV+Chamfer
- Finish: Sanding Satin
- Handle: Metal Cover
- Packed: HooK, PVC Bliset+Card
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
8 Pieces T9/T10/T15/T20/T25/T27/T30/T40 Metal Folding Tamper Star Keys
SVHC
No SVHC (14-Jun-2023)
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
