Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008588Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72AJ8358
Product RangeMulticomp Pro TV Antennas
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.280 |
| 25+ | $78.350 |
| 50+ | $76.410 |
| 100+ | $74.480 |
| 250+ | $72.540 |
Price for:Each
Minimum: 1
Multiple: 1
$80.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008588Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72AJ8358
Product RangeMulticomp Pro TV Antennas
Technical Datasheet
Product RangeMulticomp Pro TV Antennas
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp PRO MP008588 is a UHF/VHF/HDTV Yagi antenna. It has 21 elements and a gain of up to 15dBi for a range of up to 100 miles
- Channels 5-12 and 21-60
- Frequency 170-230MHz and 470-790MHz
- 75 ohm impedance
- 1310mm antenna length
Applications
Antennas, RF Communications, Audio & Video
Technical Specifications
Product Range
Multicomp Pro TV Antennas
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
