Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008616Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AJ8514
Product RangeMulticomp Pro PoE Extenders
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $91.410 |
Price for:Each
Minimum: 1
Multiple: 1
$91.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008616Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AJ8514
Product RangeMulticomp Pro PoE Extenders
Technical Datasheet
Extender TypePoE
Product RangeMulticomp Pro PoE Extenders
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP008616 from Multicomp PRO is an outdoor POE extender pass-through switch with 2 outputs at 30W power. This switch extends the range of POE and 10/100/1000 Mbps Ethernet data to an additional 100 meters. No additional power supply is required. This is excellent for use with outdoor POE cameras.
- Compatible with IEEE802.3at/af
- Automatically detects and protects PoE equipment from being damaged by incorrect installation
- 10/100/1000Mbps Full-rate network throughout the whole extension
- Compact size, hoop-type installation and fixed design
- 2 Outputs, 30 W
Applications
Power Management, Computers & Computer Peripherals, Industrial, Network Routers and Switches, Communications & Networking
Technical Specifications
Extender Type
PoE
SVHC
No SVHC (04-Feb-2026)
Product Range
Multicomp Pro PoE Extenders
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
