Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008638Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AJ4705
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 100+ | $9.530 |
| 250+ | $8.930 |
| 500+ | $8.480 |
| 1000+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008638Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AJ4705
Technical Datasheet
Cable Length - Imperial9.8"
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG174/U
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG174/U
Connector Type B
MCX Plug
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
