Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008748Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.25AK1002
Product RangeMP W2B 1.25MM
Your Part Number
2,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.698 |
| 250+ | $0.545 |
| 500+ | $0.495 |
| 1000+ | $0.454 |
| 5000+ | $0.419 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008748Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.25AK1002
Product RangeMP W2B 1.25MM
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions6Positions
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.94"
Product RangeMP W2B 1.25MM
Wire Gauge28AWG
Jacket ColorMulti-coloured
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
100mm
Product Range
MP W2B 1.25MM
Jacket Color
Multi-coloured
No. of Positions
6Positions
No. of Rows
1 Row
Cable Length - Imperial
3.94"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
