Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008774Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AK1015
Product RangeMulticomp Pro Connector & Plug Carriers
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.110 |
| 50+ | $35.950 |
| 100+ | $33.360 |
| 250+ | $31.340 |
| 500+ | $29.620 |
Price for:Each
Minimum: 1
Multiple: 1
$39.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008774Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AK1015
Product RangeMulticomp Pro Connector & Plug Carriers
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP65
IP RatingIP65
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMulticomp Pro Connector & Plug Carriers
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
Multicomp Pro Connector & Plug Carriers
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
IP Rating
IP65
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
