Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008775Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK1016
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 100+ | $7.170 |
| 250+ | $6.650 |
| 500+ | $6.250 |
| 1000+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008775Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK1016
Technical Datasheet
Current Rating-
Jaw Opening Max25mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
