Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008816Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AK3567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.790 |
| 25+ | $114.180 |
| 50+ | $111.620 |
| 100+ | $108.550 |
| 250+ | $105.470 |
Price for:Each
Minimum: 1
Multiple: 1
$118.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008816Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AK3567
Technical Datasheet
Thickness1.5mm
Conductive MaterialSilicone
Thermal Conductivity8W/m.K
Thermal Impedance-
Volume Resistivity-
External Length200mm
External Width200mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
1.5mm
Thermal Conductivity
8W/m.K
Volume Resistivity
-
External Width
200mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
