Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008909Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 24AK7733 |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $54.260 |
| 5+ | $50.820 |
| 10+ | $48.780 |
| 25+ | $46.480 |
| 50+ | $43.610 |
| 100+ | $41.320 |
| 250+ | $37.870 |
Price for:Each
Minimum: 1
Multiple: 1
$54.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008909Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 24AK7733 |
| Technical Datasheet | |
| Image Sensor Size | 1/2.9 " |
| Resolution | 2MP |
| Supply Voltage | 12VDC |
| Illumination Min | 0.01lx |
| Camera Lens Style | 3.6mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Image Sensor Size | 1/2.9 " |
|---|---|
| Supply Voltage | 12VDC |
| Camera Lens Style | 3.6mm |
| SVHC | To Be Advised |
| Resolution | 2MP |
|---|---|
| Illumination Min | 0.01lx |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
