Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008923Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel29AK2390
Re-Reel26AK2501RL
Cut Tape26AK2501
Product RangeMP FSMD
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.139 | $0.00 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.121 |
| 10+ | $0.116 |
| 25+ | $0.114 |
| 50+ | $0.112 |
| 100+ | $0.101 |
| 250+ | $0.098 |
| 500+ | $0.096 |
| 1000+ | $0.095 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.139 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008923Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel29AK2390
Re-Reel26AK2501RL
Cut Tape26AK2501
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMP FSMD
Voltage Rating30VDC
Holding Current100mA
Trip Current350mA
Time to Trip0.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
350mA
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
100mA
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
