Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008926Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel29AK2393
Re-Reel26AK2504RL
Cut Tape26AK2504
Product RangeMP FSMD
Your Part Number
1,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.121 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.121 |
| 10+ | $0.116 |
| 25+ | $0.114 |
| 50+ | $0.112 |
| 100+ | $0.101 |
| 250+ | $0.098 |
| 500+ | $0.096 |
| 1000+ | $0.095 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008926Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel29AK2393
Re-Reel26AK2504RL
Cut Tape26AK2504
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style4.73mm x 3.41mm
Product RangeMP FSMD
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
4.73mm x 3.41mm
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
1.1A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
