Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008928Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK2395
Product RangeMulticomp Pro Matte 3D Filament
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.140 |
Price for:Each
Minimum: 1
Multiple: 1
$27.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008928Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK2395
Product RangeMulticomp Pro Matte 3D Filament
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialEPLA (Polylactic Acid Resin Foam)
Melting Temperature Min190°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro Matte 3D Filament
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
1.75mm
Filament Material
EPLA (Polylactic Acid Resin Foam)
Melting Temperature Max
230°C
Product Range
Multicomp Pro Matte 3D Filament
Filament Colour
White
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
