Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009009
Newark Part No.26AK9200
Product RangeMulticomp Pro Amplifiers
Your Part Number
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $394.11 |
| 10+ | $369.48 |
Price for:Each
Minimum: 1
Multiple: 1
$394.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009009
Newark Part No.26AK9200
Product RangeMulticomp Pro Amplifiers
Technical Datasheet
Product RangeMulticomp Pro Amplifiers
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp PR OMP009009 (120 Watt) is six input, 1U, PA Mixer/Amplifier and is perfect for a variety of small to medium-scale paging and background music applications. Six input mixer allows the connection of four microphones and two line-level audio sources, plus an input for telephone paging. Front panel controls are provided for each input, master volume, bass, and treble. These amplifiers can read MP3 files from a USB flash disk or TF card, plus it has FM radio and support for Bluetooth.
- Standard 19” Rackmount design
- 4ohm to 16ohm and 70V speaker outputs
- One ¼” MIC input in front of the unit, three screw terminal MIC inputs in the rear of the unit
- Two unbalanced RCA AUX inputs in the rear of the unit; one RCA balanced output in the rear of the unit
- One unbalanced EMC screw terminal output in the rear of the unit
- Power requirements: 120VAC, 60Hz @ 120W/180W
- Support mp3/TUNER/Bluetooth functions with remote control
- Front panel controls for each input, master volume, bass, and treble
- The class D amplifier circuit
- Equipped with level indication, overload, and protection indicators, and has good protection for short circuits, overload, and overheating situations.
- LINE/MIC/Phantom Power Switch
Applications
Audio, Commercial, Multimedia, Security, Sound & Video, Smart City Infrastructure, Signal Processing
Notes
Dimensions: 484×295×44mm
Technical Specifications
Product Range
Multicomp Pro Amplifiers
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate