Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009019Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AK2375
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $119.590 |
| 5+ | $96.790 |
| 10+ | $83.890 |
| 25+ | $73.990 |
| 100+ | $65.820 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$119.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009019Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AK2375
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Braided Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter25mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Self-Closing Braided Wrap
Sleeving Colour
Grey
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
25mm
Length - Imperial
82ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
