Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009026Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AK6330
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.810 |
| 5+ | $30.390 |
| 10+ | $26.240 |
| 25+ | $23.240 |
| 100+ | $20.650 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$32.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009026Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AK6330
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialAluminum Foil / Fiberglass / PE (Polyester)
Sleeving ColourNatural
Internal Diameter16mm
Length - Metric1m
Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Natural
Length - Metric
1m
Product Range
-
Sleeving Material
Aluminum Foil / Fiberglass / PE (Polyester)
Internal Diameter
16mm
Length - Imperial
3.3ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
