Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009266Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AC3150
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.680 |
| 100+ | $12.310 |
| 250+ | $11.430 |
| 500+ | $10.740 |
| 1000+ | $10.200 |
Price for:Each
Minimum: 1
Multiple: 1
$14.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009266Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AC3150
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BVGA Socket
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
7.87"
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Connector Type B
VGA Socket
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
