Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 30+ | $2.660 |
| 50+ | $2.430 |
| 100+ | $2.210 |
| 300+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009283Copy
Newark Part No.89T4346
Technical Datasheet
Connector Type ARJ10 Plug
Connector to ConnectorRJ10 Plug to RJ10 Plug
Cable Length - Imperial9.8ft
Connector Type BRJ10 Plug
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PS11453 is a 3m 4P4C Coiled Cable with RJ10 plugs and black jacket.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Connector Type A
RJ10 Plug
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Product Range
-
Connector to Connector
RJ10 Plug to RJ10 Plug
Connector Type B
RJ10 Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
