Print Page
Image is for illustrative purposes only. Please refer to product description.

1,038 In Stock
Need more?
228 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
810 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 30+ | $1.900 |
| 50+ | $1.750 |
| 100+ | $1.590 |
| 300+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009284Copy
Newark Part No.89T3750
Technical Datasheet
Connector Type ARJ12 Plug
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable Length - Imperial9.8ft
Connector Type BRJ12 Plug
Cable Length - Metric3m
Jacket ColorWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PS11459 is a telephone/modem Line Cord with clear polyester insulation and gold-plated brass contact. It is designed with RJ12 male connector at both ends. It is made from 30AWG conductor and PVC jacket.
- 30AWG Cable Gauge
- PVC Jacket
- 1kΩ Conductive Resistance
- 5MΩ Minimum Isolative Resistance
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Connector Type A
RJ12 Plug
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Product Range
-
Connector to Connector
RJ12 Plug to RJ12 Plug
Connector Type B
RJ12 Plug
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
