Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009286Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88T4203
Your Part Number
2,506 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 30+ | $1.630 |
| 50+ | $1.500 |
| 100+ | $1.360 |
| 300+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009286Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88T4203
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ11 Plug
Connector Type ARJ11 Plug
Connector Type BRJ11 Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PS11457 is a 3m fax/modem Line Cord with RJ11 plug to RJ11 6P4C connectors, 6-postion, 4-conductor.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Connector Type B
RJ11 Plug
Cable Length - Metric
3m
Product Range
-
Connector Type A
RJ11 Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
