Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009312Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30AK4761
Product RangeMulticomp Pro HDMI Fiber Optic Cables
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $159.390 |
Price for:Each
Minimum: 1
Multiple: 1
$159.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009312Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30AK4761
Product RangeMulticomp Pro HDMI Fiber Optic Cables
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Jacket ColorBlack
Product RangeMulticomp Pro HDMI Fiber Optic Cables
SVHCNo SVHC (04-Feb-2026)
Product Overview
Multicomp PRO’s fiber optic HDMI cables can reach much farther distances than standard HDMI while keeping high data transfer speed without signal loss. No extra devices are needed.
- Supports 18Gb/s
- Distances up to 164ft./50m
- Supports 4K resolution at 60Hz
- Dual micro-HDMI for easy through-wall install
- Dual standard HDMI included
Applications
Audio & Video, Computers & Computer Peripherals, Consumer Electronics, HD Cameras, Multimedia, Imaging, Video & Vision
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
65.6ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Type A Plug
Cable Length - Metric
20m
Product Range
Multicomp Pro HDMI Fiber Optic Cables
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
