Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009329Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6601
Product RangeMP Magnetic Connectors
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 5+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009329Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6601
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts2Contacts
Spring Loaded Connector TypeTarget Header
Connector OrientationStraight
No. of Rows1 Row
Pitch Spacing2.84mm
Connector MountingSurface Mount
Current Rating1A
Contact MaterialBrass
Connector ColourBlack
Contact PlatingGold Plated Contacts
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Gender
Receptacle
No. of Rows
1 Row
Connector Mounting
Surface Mount
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
MP Magnetic Connectors
Spring Loaded Connector Type
Target Header
Connector Orientation
Straight
Pitch Spacing
2.84mm
Current Rating
1A
Connector Colour
Black
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
