Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009333Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK6605
Product RangeMP Magnetic Connectors
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.660 |
| 5+ | $22.610 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$24.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009333Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK6605
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Kit Type-
Kit Contents3Pos Magnetic Connector with 100mm Black Cable
Connector Type AUSB Type A Plug
Connector Type BMagnetic 3 Position Plug
Current Rating2A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Additional ConnectorMagnetic 3 Position Receptacle
Jacket ColorBlack
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Connector Kit Type
-
Connector Type A
USB Type A Plug
Current Rating
2A
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
MP Magnetic Connectors
Kit Contents
3Pos Magnetic Connector with 100mm Black Cable
Connector Type B
Magnetic 3 Position Plug
Cable Length - Metric
1m
Additional Connector
Magnetic 3 Position Receptacle
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
