Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009334Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6606
Product RangeMP Magnetic Connectors
Your Part Number
64 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 5+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009334Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6606
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector to ConnectorType A Plug to 4Pos Magnetic Connector
Connector Type AUSB Type A Plug
Connector Type BMagnetic 4 Position Plug
Current Rating1A
USB Standard-
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Electronic Marking-
Additional Connector-
Jacket ColorBlack
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to 4Pos Magnetic Connector
Connector Type B
Magnetic 4 Position Plug
USB Standard
-
Cable Length - Imperial
23.6"
Additional Connector
-
Voltage Rating
-
SVHC
To Be Advised
Connector Type A
USB Type A Plug
Current Rating
1A
Cable Length - Metric
600mm
Electronic Marking
-
Jacket Color
Black
Product Range
MP Magnetic Connectors
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
