Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009338Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6610
Product RangeMP Magnetic Connectors
Your Part Number
100 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 5+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009338Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6610
Product RangeMP Magnetic Connectors
Technical Datasheet
Spring Loaded Connector TypeTarget Header
No. of Contacts7Contacts
No. of Rows1 Row
Connector OrientationRight Angle
Pitch Spacing1.6mm
Connector MountingThrough Hole Mount Right Angle
Current Rating2A
Contact MaterialBrass
Connector ColourBlack
Contact PlatingGold Plated Contacts
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Target Header
Gender
Receptacle
Connector Orientation
Right Angle
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
MP Magnetic Connectors
No. of Contacts
7Contacts
No. of Rows
1 Row
Pitch Spacing
1.6mm
Current Rating
2A
Connector Colour
Black
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
