Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009628Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.32AK0743
Product RangeMP-5A CRIMPS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 5+ | $0.610 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009628Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.32AK0743
Product RangeMP-5A CRIMPS
Technical Datasheet
Product RangeMP-5A CRIMPS
Contact GenderSocket
Wire Size AWG Max24AWG
Contact Termination TypeCrimp
Current Rating5A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MP-5A CRIMPS
Wire Size AWG Max
24AWG
Current Rating
5A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
