Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009757Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3436
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.260 |
| 100+ | $10.100 |
| 250+ | $9.300 |
| 500+ | $8.660 |
| 1000+ | $8.180 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$12.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009757Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3436
Technical Datasheet
Label TypeSelf Adhesive
Label Height38mm
Label Width19mm
Label Diameter-
Label MaterialVinyl
Label Legend240VAC
Label ColourBlack on Yellow
Pack Quantity50
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
19mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
38mm
Label Diameter
-
Label Legend
240VAC
Pack Quantity
50
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
