Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009760Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3439
Product RangeMulticomp Pro Self-Adhesive Labels
Your Part Number
27 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 100+ | $3.490 |
| 250+ | $3.210 |
| 500+ | $3.000 |
| 1000+ | $2.820 |
Price for:Pack of 70
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009760Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3439
Product RangeMulticomp Pro Self-Adhesive Labels
Technical Datasheet
Label TypeWrite-On
Label Height15mm
Label Width38mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendSerial No
Label ColourWhite on Black
Pack Quantity70
Product RangeMulticomp Pro Self-Adhesive Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Write-On
Label Width
38mm
Label Material
Vinyl Cloth
Label Colour
White on Black
Product Range
Multicomp Pro Self-Adhesive Labels
Label Height
15mm
Label Diameter
-
Label Legend
Serial No
Pack Quantity
70
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
