Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009765Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3444
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 100+ | $4.270 |
| 250+ | $3.930 |
| 500+ | $3.680 |
| 1000+ | $3.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009765Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3444
Technical Datasheet
Label TypeTamperproof
Label Height-
Label Width-
Label Diameter13mm
Label MaterialVinyl
Label LegendQA Seal
Label ColourGreen on White
Pack Quantity100
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Tamperproof
Label Width
-
Label Material
Vinyl
Label Colour
Green on White
Product Range
-
Label Height
-
Label Diameter
13mm
Label Legend
QA Seal
Pack Quantity
100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
