Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009766Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3445
Product RangeMulticomp Pro Self-Adhesive Labels
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 100+ | $7.320 |
| 250+ | $6.740 |
| 500+ | $6.270 |
| 1000+ | $5.920 |
Price for:Pack of 90
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009766Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3445
Product RangeMulticomp Pro Self-Adhesive Labels
Technical Datasheet
Label TypeTamperproof
Label Height40mm
Label Width12mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration Void If Broken
Label ColourWhite on Red
Pack Quantity90
Product RangeMulticomp Pro Self-Adhesive Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Tamperproof
Label Width
12mm
Label Material
Vinyl
Label Colour
White on Red
Product Range
Multicomp Pro Self-Adhesive Labels
Label Height
40mm
Label Diameter
-
Label Legend
Calibration Void If Broken
Pack Quantity
90
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
