Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009779Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AK3458
Product RangeMulticomp Pro Rulers
Your Part Number
1,533 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 25+ | $1.720 |
| 50+ | $1.660 |
| 100+ | $1.590 |
| 250+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009779Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AK3458
Product RangeMulticomp Pro Rulers
Technical Datasheet
Length12"
Width-
Graduations1mm
Tool Body MaterialStainless Steel
Product RangeMulticomp Pro Rulers
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 12inch stainless steel ruler
- Conversion chart on reverse
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Length
12"
Graduations
1mm
Product Range
Multicomp Pro Rulers
Width
-
Tool Body Material
Stainless Steel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
