Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009820Copy
Newark Part No.33AK6810
Product RangeMP Plastic USB-A
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.230 |
| 50+ | $25.720 |
| 100+ | $23.660 |
| 250+ | $22.060 |
| 500+ | $20.690 |
Price for:Each
Minimum: 1
Multiple: 1
$28.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009820Copy
Newark Part No.33AK6810
Product RangeMP Plastic USB-A
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67
IP RatingIP67
Product RangeMP Plastic USB-A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
To Be Advised
USB Standard
USB 3.0
No. of Positions
4 Position
IP Rating
IP67
Product Range
MP Plastic USB-A
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
