Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009824Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AK6814
Product RangeMP Plastic USB-A
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.480 |
| 50+ | $22.600 |
| 100+ | $21.070 |
| 250+ | $19.870 |
| 500+ | $18.850 |
Price for:Each
Minimum: 1
Multiple: 1
$24.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009824Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AK6814
Product RangeMP Plastic USB-A
Technical Datasheet
Connector to ConnectorC4 Panel Dual Type A Receptacle to Free End
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeMP Plastic USB-A
SVHCTo Be Advised
Technical Specifications
Connector to Connector
C4 Panel Dual Type A Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
MP Plastic USB-A
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
