Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009948Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AK8960
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.500 |
| 25+ | $70.390 |
| 50+ | $68.660 |
| 100+ | $66.580 |
| 250+ | $64.510 |
Price for:Each
Minimum: 1
Multiple: 1
$73.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009948Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AK8960
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric200mm
External Depth - Metric360mm
IP RatingIP68
IP RatingIP68
Body ColorLight Grey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial7.87"
External Depth - Imperial14.17"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
150mm
External Depth - Metric
360mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP68
Body Color
Light Grey
External Height - Imperial
5.91"
External Depth - Imperial
14.17"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
