Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009980Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AK0743
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 250+ | $0.795 |
| 500+ | $0.711 |
| 1000+ | $0.643 |
| 5000+ | $0.586 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009980Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AK0743
Technical Datasheet
Gasket / Seal TypeSpare Seal
Gasket / Seal MaterialSilicone
Gasket / Seal Length79.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Spare Seal
Gasket / Seal Length
79.1mm
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Silicone
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
