Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 100+ | $1.360 |
| 250+ | $1.240 |
| 500+ | $1.120 |
| 1000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009981Copy
Newark Part No.34AK0744
Technical Datasheet
Gasket / Seal TypeSpare Seal
Gasket / Seal MaterialSilicone
Gasket / Seal Length156.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Spare Seal
Gasket / Seal Length
156.7mm
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Silicone
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
