Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010021
Newark Part No.42AK5074
Product RangeMulticomp Pro Digital Protractors
Your Part Number
107 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $43.810 | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010021
Newark Part No.42AK5074
Product RangeMulticomp Pro Digital Protractors
Technical Datasheet
Measuring Range4 x 90°
Length52mm
Height52mm
Product RangeMulticomp Pro Digital Protractors
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Mini digital protractor with large LCD display for reading
- Magnet in measuring faces can be easy attracted to the object to be measured
- Manual ON/OFF, auto power of
- Degree and slope conversion
- Absolute /relative measurement conversion
- 4 × 90° range
- Dimension is 2.04inch × 2.04inch × 1.02inch
- Weight is 120g
Technical Specifications
Measuring Range
4 x 90°
Height
52mm
SVHC
No SVHC (25-Jun-2025)
Length
52mm
Product Range
Multicomp Pro Digital Protractors
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
