Print Page
Image is for illustrative purposes only. Please refer to product description.

948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 100+ | $1.860 |
| 250+ | $1.710 |
| 500+ | $1.590 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010055Copy
Newark Part No.34AK2511
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Switch TerminalsPC Pin
Contact Current Max50mA
Contact Voltage DC Nom26V
External Height7.5mm
External Width15.4mm
External Depth7.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Terminals
PC Pin
Contact Voltage DC Nom
26V
External Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPDT
Contact Current Max
50mA
External Height
7.5mm
External Depth
7.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
