Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010195Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 34AK7756 |
| Product Range | MP BTT Series |
| Your Part Number | |
| Technical Datasheet |
4,703 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.688 |
| 10+ | $0.645 |
| 25+ | $0.594 |
| 50+ | $0.554 |
| 100+ | $0.491 |
| 250+ | $0.440 |
| 500+ | $0.399 |
| 1000+ | $0.369 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010195Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 34AK7756 |
| Product Range | MP BTT Series |
| Technical Datasheet | |
| Product Range | MP BTT Series |
| Fuse Current | 10A |
| Voltage Rating VAC | 250V |
| Functioning Temperature | 192°C |
| Fuse Terminals | Axial Leaded |
| Holding Temperature | 177°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MP010195 is a high-quality thermal fuse with a 10A, 250V rating, designed to provide effective and reliable over-temperature protection. This axial-leaded fuse operates at a cutoff temperature of 192°C, ensuring safety and performance by automatically interrupting electrical current in high temperature conditions.
- Compact design measuring 14mm x 10mm
- Equipped with 1mm diameter lead wires made from tin or silver-plated copper
- Metal casing and epoxy sealing for enhanced durability and reliability
- Complies with international safety standards including IEC 60691, UL 60691, and EN 60701
- Lead-free construction, adhering to modern environmental standards
- Provides effective protection against harmful over-temperature conditions
Technical Specifications
| Product Range | MP BTT Series |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Terminals | Axial Leaded |
| SVHC | No SVHC (04-Feb-2026) |
| Fuse Current | 10A |
|---|---|
| Functioning Temperature | 192°C |
| Holding Temperature | 177°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
