Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010251Copy
Newark Part No.46AK4010
Product RangeMulticomp Pro Audio Adapters
Your Part Number
474 In Stock
Need more?
44 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
430 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $170.600 |
Price for:Each
Minimum: 1
Multiple: 1
$170.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010251Copy
Newark Part No.46AK4010
Product RangeMulticomp Pro Audio Adapters
Technical Datasheet
Conversion TypeUSB to Audio Converter
Connector Type AUSB Type C Plug
Connector Type B3.5mm Stereo Jack Plug
Baud Rate-
Converter Connector TypeUSB 3.1 C Receptacle, 3.5mm Audio Jack
Chip Type-
Jacket ColorBlack
Cable Length - Metric400mm
Cable Length - Imperial15.7"
Product RangeMulticomp Pro Audio Adapters
SVHCNo SVHC (21-Jan-2025)
Product Overview
This USB-C audio adapter with 100W power delivery lets you convert the USB-C port of your device into a 3.5mm audio jack while allowing you to charge your laptop, tablet, or smartphone at the same time.
- Support USB-C Malex1 (connect Type-C device) Stereo: 3.5mm female, USB-C Female: PD&QC Charging port
- Stereo Digital-to-Analog Converter with 93dB SNR for audio output
- Support digital Hi-Res Audio(High Resolution Audio)
- DAC supports 44.1/48/96 Sample Rate, 16/24-bit
- ADC input supports 48KHz Sample Rate, 16bit
- Audio Jack Detection with Auto-Switch
- Compatible with CTIA & OMTP
- Support PD3.0&QC2.0
- Support PD Charging with power up to 100W (20V/5A)
- Support QC2.0 Charging with power up to 18W
- Plug and play
Technical Specifications
Conversion Type
USB to Audio Converter
Connector Type B
3.5mm Stereo Jack Plug
Converter Connector Type
USB 3.1 C Receptacle, 3.5mm Audio Jack
Jacket Color
Black
Cable Length - Imperial
15.7"
SVHC
No SVHC (21-Jan-2025)
Connector Type A
USB Type C Plug
Baud Rate
-
Chip Type
-
Cable Length - Metric
400mm
Product Range
Multicomp Pro Audio Adapters
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
