Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010252Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AK4011
Product RangeMulticomp Pro HDMI Adapters
Your Part Number
432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.620 |
| 5+ | $17.840 |
| 10+ | $16.930 |
| 25+ | $16.050 |
| 50+ | $15.090 |
| 100+ | $14.460 |
| 250+ | $13.620 |
Price for:Each
Minimum: 1
Multiple: 1
$18.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010252Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AK4011
Product RangeMulticomp Pro HDMI Adapters
Technical Datasheet
Inter Series Connector AUSB Type C
Audio Video Connector AUSB Type C Plug
Audio Video Connector BHDMI Receptacle
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions-
Convert To GenderJack
Product RangeMulticomp Pro HDMI Adapters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Hook up your USB-C laptop to a TV or monitor with the Multicomp Pro MP010252 USB Type-C to HDMI Adapter. It supports up to 4K resolution, so you will get a sharp image. The slim connector means you will get a secure connection even with limited space.
- Type-C Malex1(Connect to host)
- Support DP1.2 Alt mode
- Support HDMI max 4K/60Hz, 4:4:4, 8bit with 18Gbps Bandwidth
- Support 6/8/10/12 bit color depth output
- Support output pixel format RGB4:4:4/YCbCr4:4:4/YCbCr4:2:2
- Support HDCP 2.2&HDCP1.4
- Support HDR10
Technical Specifications
Inter Series Connector A
USB Type C
Audio Video Connector B
HDMI Receptacle
Convert From Gender
Plug
Convert To Positions
-
Product Range
Multicomp Pro HDMI Adapters
Audio Video Connector A
USB Type C Plug
Convert From Positions
-
Inter Series Connector B
HDMI
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
