Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010258Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AK2301
Your Part Number
850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 100+ | $2.940 |
| 250+ | $2.690 |
| 500+ | $2.470 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010258Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AK2301
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions5Positions
Wire Size (AWG)26AWG to 20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current5A
Rated Voltage150V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
26AWG to 20AWG
Wire Connection Method
Push In
Rated Voltage
150V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Positions
Conductor Area CSA
0.5mm²
Rated Current
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
