Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010281Copy
Newark Part No.46AK4030
Product RangeMP Multihead Plugtops
Your Part Number
183 In Stock
Need more?
20 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
163 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 5+ | $9.860 |
| 10+ | $9.620 |
| 50+ | $9.280 |
| 100+ | $8.870 |
| 250+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010281Copy
Newark Part No.46AK4030
Product RangeMP Multihead Plugtops
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Multihead Plugtops
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
- 5W multi head external plug-in adapter
- Input voltage range from 90 to 264VAC, standby power is 0.075W (ax)
- Output DC voltage is 5VDC, rated output current is 1amp, output rated power is 5W
- Input connector is UK, EU, US & AUS AC heads, output connector is USB socket
- Input frequency range from 47 to 63Hz
- Interchangeable AC heads, DOE level VI efficiency
- Overcurrent protection, short circuit protection
- Operating temperature range from 0°C to 40°C
- 1 year warranty, dimension is 1.86inch × 1.48inch × 1.05inch
- Approved by UL/CUL 62368-1, GS/TUV EN62368-1, SAA AS/NZ 60950.1, CCC GB4943.1, EN62368
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Multihead Plugtops
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
