Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010284Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AK4033
Product RangeMP Auto Bolt M5 Series
Your Part Number
1,724 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.620 |
| 25+ | $1.520 |
| 50+ | $1.440 |
| 100+ | $1.340 |
| 250+ | $1.240 |
| 500+ | $1.100 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010284Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AK4033
Product RangeMP Auto Bolt M5 Series
Technical Datasheet
Blow Characteristic-
Fuse Current50A
Voltage Rating VAC-
Voltage Rating VDC32V
Auto Blade Fuse Size41.6mm x 12mm x 8mm
Fuse Size Metric42mm x 12mm x 8.2mm
Product RangeMP Auto Bolt M5 Series
Fuse Size Imperial1.6" x 0.5" x 0.3"
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Interrupting Ratings: 1000A at 32V DC
- Ambient temperature: -40°C to +125°C
- Fuse Mounting: M5 Threaded Stud And Hex Nuts
- Fuse-link: Alloy material,Tin plated
- Body: Thermoplastic
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
-
Auto Blade Fuse Size
41.6mm x 12mm x 8mm
Product Range
MP Auto Bolt M5 Series
SVHC
No SVHC (25-Jun-2025)
Fuse Current
50A
Voltage Rating VDC
32V
Fuse Size Metric
42mm x 12mm x 8.2mm
Fuse Size Imperial
1.6" x 0.5" x 0.3"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
