Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010404Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 46AK9128 |
| Product Range | Multicomp Pro Stripping Tools |
| Your Part Number | |
| Technical Datasheet |
487 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.530 |
| 5+ | $31.020 |
| 10+ | $29.560 |
| 25+ | $27.880 |
| 50+ | $25.790 |
| 100+ | $24.120 |
| 250+ | $21.610 |
Price for:Each
Minimum: 1
Multiple: 1
$33.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010404Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 46AK9128 |
| Product Range | Multicomp Pro Stripping Tools |
| Technical Datasheet | |
| Stripping Capacity Metric | - |
| For Use With | RG6 & RG59 Cables |
| Product Range | Multicomp Pro Stripping Tools |
| SVHC | To Be Advised |
Product Overview
The Multicomp Pro MP010404 is a tool for stripping and prepping coaxial cable in the tightest places, such as MDU boxes, wall plates, and most tight places.
- Eliminates the need to run new cables when the short stub-in is just out of reach.
- It rotates in a natural screwdriver-type motion.
- Will not nick the braid or score the center conductor.
- Made in the USA.
Applications
Mechanical, Production, Communications & Networking, Datacom, Industrial Maintenance, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Stripping Capacity Metric | - |
|---|---|
| Product Range | Multicomp Pro Stripping Tools |
| For Use With | RG6 & RG59 Cables |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
