Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010824
Newark Part No.68AK5707
Product RangeMulticomp Pro Tool Set
Your Part Number
423 In Stock
Need more?
53 Delivery in 1-3 Business Days(US stock)
370 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 25+ | $7.050 |
| 50+ | $6.830 |
| 100+ | $6.610 |
| 250+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010824
Newark Part No.68AK5707
Product RangeMulticomp Pro Tool Set
Technical Datasheet
No. of Gauges29
Drill Gauge TypeFractional
Measuring Range Max12.7mm
Product RangeMulticomp Pro Tool Set
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010824 is a 29 hole drill gauge. Measuring size is 1/16”, 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 11/64”, 3/16”, 13/64”, 7/32”, 15/64”, 1/4”, 25/64”, 3/8”, 23/64”, 11/32”, 21/64”, 5/16”, 19/64”, 9/32”, 17/64”, 13/32”, 27/64”, 7/16”, 29/64”, 15/32”, 31/64”, 1/2”.
- Quickly and easily identify unmarked drill bit sizes
- For drill bits from 1/16” to 1/2”, diameters in 1/64” increments
- Round hole can be hung on the hook or nail, convenient for storage and safe to use
- Made of stainless steel, not easy to wear and rust
- Laser scale, clear writing
- Product weight is 62g, product size is 160mm × 61mm × 1mm
- Stainless steel material
- Blister card single packing
Technical Specifications
No. of Gauges
29
Measuring Range Max
12.7mm
SVHC
No SVHC (21-Jan-2025)
Drill Gauge Type
Fractional
Product Range
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
