Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010838Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.59AK7444
Product RangeMP IPS TFT Displays
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $422.360 |
| 5+ | $416.090 |
| 10+ | $410.000 |
| 25+ | $385.410 |
Price for:Each
Minimum: 1
Multiple: 1
$422.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010838Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.59AK7444
Product RangeMP IPS TFT Displays
Technical Datasheet
Display Size10.4"
Resolution1024 x 768 Pixels
VGA SizeXGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage12V
Display Brightness800cd/m²
TouchscreenCapacitive Touch
Module Size238.6mm x 175.8mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout19 Way Connector
Product RangeMP IPS TFT Displays
SVHCTo Be Advised
Technical Specifications
Display Size
10.4"
VGA Size
XGA
Display Appearance
RGB
Display Brightness
800cd/m²
Module Size
238.6mm x 175.8mm
Operating Temperature Max
80°C
Product Range
MP IPS TFT Displays
Resolution
1024 x 768 Pixels
Display Orientation
Landscape
Logic Voltage
12V
Touchscreen
Capacitive Touch
Operating Temperature Min
-30°C
Display Pinout
19 Way Connector
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
