Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010879Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.61AK9818
Product RangeMP M8 Sensor Cable Assemblies
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.580 |
| 100+ | $10.800 |
| 250+ | $10.130 |
| 500+ | $9.600 |
| 1000+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$12.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010879Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.61AK9818
Product RangeMP M8 Sensor Cable Assemblies
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMP M8 Sensor Cable Assemblies
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
MP M8 Sensor Cable Assemblies
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
